CD40105BDMSR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 78
Unit Price: $2.13000
Datasheet
Image for CD40105BDMSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40105BDMSR

DigiKey Part Number
20-CD40105BDMSR-ND
Manufacturer
Manufacturer Product Number
CD40105BDMSR
Description
RENESAS
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 4MHz 16-SBDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
4MHz
Access Time
-
Voltage - Supply
0 V ~ 20 V
Current - Supply (Max)
10µA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-SBDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes