Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL0851EKILF

DigiKey Part Number
800-3850-ND
Manufacturer
Manufacturer Product Number
9ZXL0851EKILF
Description
DB800ZL "LITE"
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$7.93000$7.93
10$5.84600$58.46
25$5.34760$133.69
100$4.80870$480.87
490$4.40706$2,159.46
980$4.28187$4,196.23
1,470$4.21937$6,202.47
2,940$4.12793$12,136.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$7.93000
Unit Price with VAT:$8.64370