
38160-400 | |
|---|---|
DigiKey Part Number | 38160-400-ND |
Manufacturer | Renesas Design US Inc. |
Manufacturer Product Number | 38160-400 |
Description | OPENLNS STAND ED W/O VISIO KEY |
Customer Reference | |
Detailed Description | Design, Commissioning Tool Networking Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Design US Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Discontinued at DigiKey | |
Type | Design, Commissioning Tool | |
Applications | Networking | |
Edition | Standard | |
License Length | - | |
License - User Details | - | |
Operating System | Windows XP, Vista, Server 2008, 7 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

