Video Amp, 1 Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4089IBZ-T7

DigiKey Part Number
ISL4089IBZ-T7TR-ND - Tape & Reel (TR)
ISL4089IBZ-T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL4089IBZ-T7
Description
IC AMP GENERAL PURPOSE 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
300V/µs
Manufacturer
Renesas Electronics Corporation
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
100 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
-3db Bandwidth
300 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types