
EKSHJNZWZ | |
|---|---|
DigiKey Part Number | 865-EKSHJNZWZ-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EKSHJNZWZ |
Description | EVAL KIT FOR EYSHJNZWZ |
Customer Reference | |
Detailed Description | EYSHJNZWZ - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | EYSHJNZWZ | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

