
RH100-24.000-10-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-24.000-10-3030-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-10-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-10-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-10-3030-TR |
Description | CRYSTAL 24.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF24M00000S410 | NextGen Components | 600,000 | 3372-XF24M00000S410TR-ND | $0.24105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.20280 | $5.07 |
| 50 | $0.19440 | $9.72 |
| 100 | $0.18650 | $18.65 |
| 250 | $0.17640 | $44.10 |
| 500 | $0.16910 | $84.55 |
| 1,000 | $0.16211 | $162.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15161 | $454.83 |
| 6,000 | $0.14533 | $871.98 |
| 9,000 | $0.14179 | $1,276.11 |
| 15,000 | $0.13744 | $2,061.60 |
| 21,000 | $0.13465 | $2,827.65 |
| 30,000 | $0.13176 | $3,952.80 |
| Unit Price without VAT: | $0.25000 |
|---|---|
| Unit Price with VAT: | $0.27250 |

