CO4605-125.000-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.52000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.52000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $1.50101
Datasheet

Parametric Equivalent


QST
In Stock: 1,788
Unit Price: $2.78000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $2.01900
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,855
Unit Price: $1.87000
Datasheet
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4605-125.000-EXT-TR

DigiKey Part Number
2151-CO4605-125.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO4605-125.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO4605-125.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4605-125.000-EXT-TR
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.83800$18.38
25$1.73760$43.44
50$1.66560$83.28
100$1.59670$159.67
250$1.50996$377.49
500$1.44756$723.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38773$1,387.73
2,000$1.33043$2,660.86
3,000$1.29803$3,894.09
5,000$1.25836$6,291.80
7,000$1.23291$8,630.37
10,000$1.20650$12,065.00
Manufacturers Standard Package
Unit Price without VAT:$2.11000
Unit Price with VAT:$2.29990