
M0532-4-N | |
|---|---|
DigiKey Part Number | 1772-2861-ND |
Manufacturer | |
Manufacturer Product Number | M0532-4-N |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 5 | $1.76600 | $8.83 |
| 10 | $1.65000 | $16.50 |
| 25 | $1.51600 | $37.90 |
| 50 | $1.42680 | $71.34 |
| 100 | $1.34720 | $134.72 |
| 250 | $1.25496 | $313.74 |
| 500 | $1.19362 | $596.81 |
| 1,000 | $1.13872 | $1,138.72 |
| Unit Price without VAT: | $2.10000 |
|---|---|
| Unit Price with VAT: | $2.28900 |

