
R445G00000 | |
|---|---|
DigiKey Part Number | 2201-R445G00000-ND |
Manufacturer | |
Manufacturer Product Number | R445G00000 |
Description | GDT 350V 2.5KA 1 POLE IN-LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2500A (2.5kA) 1 Pole Free Hanging (In-Line) |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer Radiall USA, Inc. | Number of Poles 1 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Cartridge, Inline, Double Ended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $434.93600 | $4,349.36 |
| Unit Price without VAT: | $434.93600 |
|---|---|
| Unit Price with VAT: | $474.08024 |

