RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 23dB, 1.3 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R434212000

DigiKey Part Number
2201-R434212000-ND
Manufacturer
Manufacturer Product Number
R434212000
Description
POWER DIVIDER 2W SMA 1-2GHZ
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 23dB, 1.3 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 GHz ~ 2 GHz
Manufacturer
Radiall USA, Inc.
Specifications
Isolation (Min) 23dB, 1.3 VSWR (Max)
Packaging
Bulk
Size / Dimension
1.598" L x 1.000" W x 0.394" H (40.60mm x 25.40mm x 10.00mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5$1,461.77200$7,308.86
Manufacturers Standard Package
Unit Price without VAT:$1,461.77200
Unit Price with VAT:$1,593.33148