Image for 2001441451219TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001441451219TF

DigiKey Part Number
2201-2001441451219TF-ND
Manufacturer
Manufacturer Product Number
2001441451219TF
Description
TESTPRO2 FD/PD 2,4MM 1,219M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 48.0" (1.2m) 4.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Jack
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
2.4mm to 2.4mm
Cable Impedance
50 Ohms
1st Connector
2.4mm Plug
Frequency - Max
50 GHz
1st Contact Gender
Male
Color
Black, Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2,653.95000$2,653.95
Manufacturers Standard Package
Unit Price without VAT:$2,653.95000
Unit Price with VAT:$2,892.80550