Image for 2001441441219TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001441441219TF

DigiKey Part Number
2201-2001441441219TF-ND
Manufacturer
Manufacturer Product Number
2001441441219TF
Description
TESTPRO2 FD 2,4MM 1,219M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 48.0" (1.2m) 4.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Plug
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Impedance
50 Ohms
Style
2.4mm to 2.4mm
Frequency - Max
50 GHz
1st Connector
2.4mm Plug
Color
Black, Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2,500.81000$2,500.81
Manufacturers Standard Package
Unit Price without VAT:$2,500.81000
Unit Price with VAT:$2,725.88290