
B39871B4316P810 | |
|---|---|
DigiKey Part Number | B39871B4316P810TR-ND - Tape & Reel (TR) B39871B4316P810CT-ND - Cut Tape (CT) B39871B4316P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B4316P810 |
Description | FILTER SAW 869MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.39840 | $34.96 |
| 50 | $1.31500 | $65.75 |
| 100 | $1.23690 | $123.69 |
| 250 | $1.14080 | $285.20 |
| 500 | $1.07308 | $536.54 |
| 1,000 | $1.00944 | $1,009.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87573 | $4,378.65 |
| 10,000 | $0.82367 | $8,236.70 |
| 15,000 | $0.79463 | $11,919.45 |
| Unit Price without VAT: | $1.87000 |
|---|---|
| Unit Price with VAT: | $2.03830 |







