
QBLP650-IR2 | |
|---|---|
DigiKey Part Number | 1516-1268-2-ND - Tape & Reel (TR) 1516-1268-1-ND - Cut Tape (CT) 1516-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IR2 |
Description | LED CHIP IR WLP 880NM 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 50mA 0.4mW/sr @ 20mA 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.64300 | $6.43 |
| 100 | $0.46630 | $46.63 |
| 500 | $0.38714 | $193.57 |
| 1,000 | $0.36113 | $361.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32766 | $982.98 |
| 6,000 | $0.31062 | $1,863.72 |
| 9,000 | $0.30188 | $2,716.92 |
| 15,000 | $0.29202 | $4,380.30 |
| 21,000 | $0.28615 | $6,009.15 |
| 30,000 | $0.28043 | $8,412.90 |
| Unit Price without VAT: | $0.93000 |
|---|---|
| Unit Price with VAT: | $1.01370 |

