Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q817 | |
|---|---|
DigiKey Part Number | 1516-1019-ND |
Manufacturer | |
Manufacturer Product Number | Q817 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer QT Brightek (QTB) | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816 | Everlight Electronics Co Ltd | 0 | EL816-ND | $0.37013 | Parametric Equivalent |
| EL816(C)-VG | Everlight Electronics Co Ltd | 0 | 1080-EL816(C)-VG-ND | $0.26600 | Parametric Equivalent |
| EL816S1(J)(TU)-V | Everlight Electronics Co Ltd | 0 | 1080-EL816S1(J)(TU)-VTR-ND | $0.17974 | Parametric Equivalent |
| EL817-G | Everlight Electronics Co Ltd | 0 | EL817-G-ND | $0.32453 | Parametric Equivalent |
| FOD785 | onsemi | 0 | 488-FOD785-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.46240 | $46.24 |
| Unit Price without VAT: | $0.46240 |
|---|---|
| Unit Price with VAT: | $0.50402 |




