
QTM750-125.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-125.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-125.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-125.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-125.000MBE-T |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-125.000MBE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.29320 | $57.33 |
| 50 | $2.19840 | $109.92 |
| 100 | $2.10760 | $210.76 |
| 250 | $1.99308 | $498.27 |
| 500 | $1.91072 | $955.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83180 | $1,831.80 |
| 2,000 | $1.75621 | $3,512.42 |
| 3,000 | $1.71347 | $5,140.41 |
| 5,000 | $1.66113 | $8,305.65 |
| 7,000 | $1.62755 | $11,392.85 |
| Unit Price without VAT: | $2.78000 |
|---|---|
| Unit Price with VAT: | $3.03020 |

