
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.8Mbps | |
Power - Output | 14dBm | |
Sensitivity | -100dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V | |
Current - Receiving | 16mA ~ 107mA | |
Current - Transmitting | 14mA ~ 76mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (3.1x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $15.47200 | $77.36 |
| Unit Price without VAT: | $15.47200 |
|---|---|
| Unit Price with VAT: | $16.86448 |

