
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.8Mbps | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | 224B OTP | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 62mA ~ 123mA | |
Current - Transmitting | 42mA ~ 59mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |

