Similar

PA4344.332ANLT | |
|---|---|
DigiKey Part Number | PA4344.332ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4344.332ANLT |
Description | FIXED IND 3.3UH 30A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 30 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.332ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPLA1707Q-3R3MT | Abracon LLC | 0 | 535-AMPLA1707Q-3R3MTTR-ND | $2.85155 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.61683 | $2,170.10 |
| Unit Price without VAT: | $3.61683 |
|---|---|
| Unit Price with VAT: | $3.94234 |



