Image for KD4VHF4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD4VHF4

DigiKey Part Number
553-KD4VHF4-ND
Manufacturer
Manufacturer Product Number
KD4VHF4
Description
ANT VHF HELICAL SPEC FREQ 162-
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, ISM, GSM, PCS Helical BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Helical
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
VSWR
2
Part Status
Active
Return Loss
-10dB
RF Family/Standard
Cellular
Termination
BNC Male
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
168MHz
Height (Max)
8.000" (203.20mm)
Frequency Range
162MHz ~ 174MHz
Applications
DCS, ISM, GSM, PCS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
68$36.94765$2,512.44
Unit Price without VAT:$36.94765
Unit Price with VAT:$40.27294