RF ANTENNA 4G, LTE Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF2405NMO

DigiKey Part Number
553-EF2405NMO-ND
Manufacturer
Manufacturer Product Number
EF2405NMO
Description
ANTENNA WHIP ELEVATED FEED NMO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
1.5
Packaging
Bag
Return Loss
-14dB
Part Status
Active
Gain
5dBi
RF Family/Standard
Cellular
Termination
NMO
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
2.45GHz
Height (Max)
16.000" (406.40mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
4G, LTE
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$205.97000$205.97
10$174.21200$1,742.12
25$166.28240$4,157.06
Manufacturers Standard Package
Unit Price without VAT:$205.97000
Unit Price with VAT:$224.50730