
BX8171A | |
|---|---|
DigiKey Part Number | BX8171A-ND |
Manufacturer | |
Manufacturer Product Number | BX8171A |
Description | FIXED IND 20MH 4 OHM TH |
Customer Reference | |
Detailed Description | 20 mH Unshielded Inductor 4Ohm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±4% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.736" L x 0.566" W (18.70mm x 14.37mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |

