
BWCS00231715R33G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00231715R33G00TR-ND - Tape & Reel (TR) 553-BWCS00231715R33G00CT-ND - Cut Tape (CT) 553-BWCS00231715R33G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R33G00 |
Description | FIXED IND 330NH 310MA 1.4 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 48 @ 250MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0907 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.12990 | $12.99 |
| 1,000 | $0.10675 | $106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10065 | $201.30 |
| 4,000 | $0.09490 | $379.60 |
| 6,000 | $0.09169 | $550.14 |
| 10,000 | $0.08780 | $878.00 |
| 14,000 | $0.08533 | $1,194.62 |
| 20,000 | $0.08280 | $1,656.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

