
BBSY00060303601Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00060303601Y00TR-ND - Tape & Reel (TR) 553-BBSY00060303601Y00CT-ND - Cut Tape (CT) 553-BBSY00060303601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00060303601Y00 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.03150 | $3.15 |
| 250 | $0.02728 | $6.82 |
| 500 | $0.02436 | $12.18 |
| 1,000 | $0.02168 | $21.68 |
| 5,000 | $0.01619 | $80.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01295 | $194.25 |
| 30,000 | $0.01200 | $360.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

