Box Storage Polypropylene 18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage Polypropylene 18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

38912

DigiKey Part Number
38912-ND
Manufacturer
Manufacturer Product Number
38912
Description
BIN BOX OPEN PLASTEK 18X12X4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage Polypropylene 18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage
Dimensions - Overall
18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$52.26000$52.26
Manufacturers Standard Package
Unit Price without VAT:$52.26000
Unit Price with VAT:$56.96340