Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 10.00" W x 1.63" H (323.9mm x 254.0mm x 41.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 10.00" W x 1.63" H (323.9mm x 254.0mm x 41.4mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37331

DigiKey Part Number
37331-ND
Manufacturer
Manufacturer Product Number
37331
Description
ESD HANDLER 10X12-3/4X1-5/8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 10.00" W x 1.63" H (323.9mm x 254.0mm x 41.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
12.75" L x 10.00" W x 1.63" H (323.9mm x 254.0mm x 41.4mm)
Material
Corrugated Fiberboard
Features
10 Cells, Dissipative Partitions, Lid and Handles Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5$116.85000$584.25
Unit Price without VAT:$116.85000
Unit Price with VAT:$127.36650