8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-87-308-41-006101

DigiKey Part Number
1212-1052-ND
Manufacturer
Manufacturer Product Number
116-87-308-41-006101
Description
CONN IC DIP SOCKET 8POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
116-87-308-41-006101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Elevated, Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
4,452$0.91233$4,061.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.91233
Unit Price with VAT:$0.99444