
VLA554-01R | |
|---|---|
DigiKey Part Number | 835-VLA554-01R-ND |
Manufacturer | |
Manufacturer Product Number | VLA554-01R |
Description | ACCESSORY - GATE DRIVER AND DC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24A Gate Driver Optical Coupling 4000Vrms 1 Channel 30-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 600ns, 300ns | |
Current - Output High, Low | 24A, 24A | |
Current - Peak Output | 24A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14.2V ~ 15.8V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 30-SIP Module, 23 Leads | |
Supplier Device Package | 30-SIP | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $150.38800 | $751.94 |
| 10 | $144.01900 | $1,440.19 |
| 25 | $137.29480 | $3,432.37 |
| 100 | $129.90640 | $12,990.64 |
| Unit Price without VAT: | $150.38800 |
|---|---|
| Unit Price with VAT: | $163.92292 |

