


CSHV400A-001 | |
|---|---|
DigiKey Part Number | 480-CSHV400A-001-ND |
Manufacturer | |
Manufacturer Product Number | CSHV400A-001 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency 45kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±2% |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 6µs |
For Measuring AC/DC | Current - Supply (Max) 16mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Sensitivity 5mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 5 | $31.82400 | $159.12 |
| 10 | $30.72500 | $307.25 |
| Unit Price without VAT: | $34.78000 |
|---|---|
| Unit Price with VAT: | $37.91020 |

