Brushed DC Motor Gearmotor 2250 RPM Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4841

DigiKey Part Number
2183-4841-ND
Manufacturer
Manufacturer Product Number
4841
Description
GEARMOTOR 2250 RPM 12V METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 2250 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Pololu
Voltage - Rated
12VDC
Series
RPM
2250 RPM
Packaging
Bulk
Encoder Type
Incremental
Part Status
Active
Diameter - Shaft
0.157" (4.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.492" (12.50mm)
Function
Gearmotor
Termination Style
Cable with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$72.33000$72.33
Unit Price without VAT:$72.33000
Unit Price with VAT:$78.83970