
2708986 | |
|---|---|
DigiKey Part Number | 277-2967-ND |
Manufacturer | |
Manufacturer Product Number | 2708986 |
Description | FO CONVERTER 10/100BASE-T(X) |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 24VDC | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | 0°C ~ 55°C |

