Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203551

DigiKey Part Number
277-2203551-ND
Manufacturer
Manufacturer Product Number
2203551
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
2203551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
157.00mm W x 89.00mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Controller Type
HX8264-D, HX8664-B
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$213.09000$213.09
Manufacturers Standard Package
Unit Price without VAT:$213.09000
Unit Price with VAT:$232.26810