
2203549 | |
|---|---|
DigiKey Part Number | 277-2203549-ND |
Manufacturer | |
Manufacturer Product Number | 2203549 |
Description | GRAPHIC DISPLAY FSTN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive FSTN - Film Super-Twisted Nematic Parallel 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 120.00mm W x 90.00mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

