Graphic LCD Display Module Transmissive White TFT - Color SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203537

DigiKey Part Number
277-2203537-ND
Manufacturer
Manufacturer Product Number
2203537
Description
GRAPHIC DISPLAY TFT WHITE 2.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White TFT - Color SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
2203537 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
72.00mm W x 59.00mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
SPI
Controller Type
HX8347I
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5$116.27600$581.38
10$111.38900$1,113.89
100$99.95440$9,995.44
Manufacturers Standard Package
Unit Price without VAT:$116.27600
Unit Price with VAT:$126.74084