1586882 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 287
Unit Price: $1.59000
Datasheet

Similar


Phoenix Contact
In Stock: 727
Unit Price: $7.08000
Datasheet

Similar


Phoenix Contact
In Stock: 9
Unit Price: $46.13000
Datasheet
Image for 1586882 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586882

DigiKey Part Number
1586882-ND
Manufacturer
Manufacturer Product Number
1586882
Description
SLEEVE HOUSING
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.244" W x 2.638" H (117.00mm x 57.00mm x 67.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes