Female Insert 40 Position Terminal Block, Straight - Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1580147

DigiKey Part Number
1580147-ND
Manufacturer
Manufacturer Product Number
1580147
Description
INSERT FEMALE 40POS TERM BLOCK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 40 Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
1580147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
40
Size
B16
Termination Style
Terminal Block, Straight - Push In
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$190.80000$190.80
Manufacturers Standard Package
Unit Price without VAT:$190.80000
Unit Price with VAT:$207.97200