
1335862 | |
|---|---|
DigiKey Part Number | 277-1335862-ND |
Manufacturer | |
Manufacturer Product Number | 1335862 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module White TFT - Color, IPS (In-Plane Switching) SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | 1335862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | SPI | |
Controller Type | GT911 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $124.33800 | $621.69 |
| Unit Price without VAT: | $124.33800 |
|---|---|
| Unit Price with VAT: | $135.52842 |

