
1148693 | |
|---|---|
DigiKey Part Number | 277-1148693-ND |
Manufacturer | |
Manufacturer Product Number | 1148693 |
Description | GRAPHIC DISPLAY TFT - 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color Ethernet, USB 7" (177.80mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | Ethernet, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Gray | |
Dot Size | - | |
Dot Pitch | - |


