
1144197 | |
|---|---|
DigiKey Part Number | 277-1144197-ND |
Manufacturer | |
Manufacturer Product Number | 1144197 |
Description | MULTI-MODE OM1 DUPLEX JUMPER, LC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 1.64' (500mm) |
Datasheet | Datasheet |
Category | Length - Overall 1.64' (500mm) |
Manufacturer Phoenix Contact | Type Multimode, Duplex, OM1 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.94000 | $42.94 |
| Unit Price without VAT: | $42.94000 |
|---|---|
| Unit Price with VAT: | $46.80460 |

