
1014288 | |
|---|---|
DigiKey Part Number | 1014288-ND |
Manufacturer | |
Manufacturer Product Number | 1014288 |
Description | LABEL HAZARDOUS SUBSTANCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Red, White |
Datasheet | Datasheet |
EDA/CAD Models | 1014288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Red, White | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.41000 | $104.10 |
| Unit Price without VAT: | $10.41000 |
|---|---|
| Unit Price with VAT: | $11.34690 |

