
TVI50T-09BK0A6TN-01024 | |
|---|---|
DigiKey Part Number | 2046-TVI50T-09BK0A6TN-01024-ND |
Manufacturer | |
Manufacturer Product Number | TVI50T-09BK0A6TN-01024 |
Description | ENC INCRE PSH-PULL USR SELCT CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type 8mm Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental | Mounting Type Flange Mount |
Output Type Push-Pull | Orientation User Selectable |
Pulses per Revolution 1024 | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.33000 | $404.33 |
| Unit Price without VAT: | $404.33000 |
|---|---|
| Unit Price with VAT: | $440.71970 |

