
NRN35-L3-A2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NRN35-L3-A2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRN35-L3-A2-C-V1 |
Description | INDUCTIVE SEN 35MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.378" (35mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Zinc Die-Cast |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.378" (35mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.88000 | $197.88 |
| 5 | $184.44400 | $922.22 |
| 10 | $179.43500 | $1,794.35 |
| 25 | $173.44040 | $4,336.01 |
| 50 | $169.33380 | $8,466.69 |
| Unit Price without VAT: | $197.88000 |
|---|---|
| Unit Price with VAT: | $215.68920 |

