
NCN40-FP-W-T-P4 | |
|---|---|
DigiKey Part Number | 2046-NCN40-FP-W-T-P4-ND |
Manufacturer | |
Manufacturer Product Number | NCN40-FP-W-T-P4 |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 253 VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type NC/NO, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $950.15000 | $950.15 |
| Unit Price without VAT: | $950.15000 |
|---|---|
| Unit Price with VAT: | $1,035.66350 |

