
NBN4-12GM30-A0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN4-12GM30-A0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-12GM30-A0-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.42000 | $155.42 |
| Unit Price without VAT: | $155.42000 |
|---|---|
| Unit Price with VAT: | $169.40780 |

