
AVM58N-011ABR0GN-1213 | |
|---|---|
DigiKey Part Number | 2046-AVM58N-011ABR0GN-1213-ND |
Manufacturer | |
Manufacturer Product Number | AVM58N-011ABR0GN-1213 |
Description | ENC ABSLT RS-422 USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute RS-422 User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Round End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type RS-422 | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,521.64000 | $1,521.64 |
| Unit Price without VAT: | $1,521.64000 |
|---|---|
| Unit Price with VAT: | $1,658.58760 |

