
TC10-14-C100 | |
|---|---|
DigiKey Part Number | TC10-14-C100-ND |
Manufacturer | |
Manufacturer Product Number | TC10-14-C100 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.350" (8.89mm) | |
Mounting Type | Fastener | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 0.590" (14.99mm) | |
Width | 0.450" (11.43mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

