Image for PSL7004WH-CED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL7004WH-CED

DigiKey Part Number
298-PSL7004WH-CED-ND
Manufacturer
Manufacturer Product Number
PSL7004WH-CED
Description
CABLE CAT7 8COND 23AWG WHT 500M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable White 23 AWG Foil, Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
1640.4' (500.0m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Copper
Shield Coverage
100%, 53%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
12$1,287.00167$15,444.02
Unit Price without VAT:$1,287.00167
Unit Price with VAT:$1,402.83182