


PC038-H25D-C0 | |
|---|---|
DigiKey Part Number | 298-1299-ND |
Manufacturer | |
Manufacturer Product Number | PC038-H25D-C0 |
Description | CBL CLAMP P-TYPE BLACK PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Push In 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.374" (9.50mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.618" (15.70mm) | |
Height | 0.579" (14.70mm) | |
Panel Hole Size | 0.275" ~ 0.288" (6.99mm ~ 7.32mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.642" (16.30mm) | |
Panel Thickness | 0.055" ~ 0.140" (1.40mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.36412 | $682.06 |
| Unit Price without VAT: | $1.36412 |
|---|---|
| Unit Price with VAT: | $1.48689 |


