P110PC2IG2MJY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $23.50500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $36.98900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $36.98900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $35.13100
Datasheet
Cable Assembly 110 Plug to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P110PC2IG2MJY

DigiKey Part Number
298-P110PC2IG2MJY-ND
Manufacturer
Manufacturer Product Number
P110PC2IG2MJY
Description
110 PATCH CORD ASSEMBLY, 2 PAIR,
Customer Reference
Detailed Description
Cable Assembly 110 Plug to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
110 Plug to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.