IMLT51H-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1.72386

Parametric Equivalent


HellermannTyton
In Stock: 100
Unit Price: $1.12090
Datasheet
Standard, Locking Silver 2.00" (50.80mm) 0.180" (4.57mm) 200.1 lbs (90.76 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT51H-L

DigiKey Part Number
298-IMLT51H-L-ND
Manufacturer
Manufacturer Product Number
IMLT51H-L
Description
CBL TIE LOCK SILV 200.1LB 7.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.180" (4.57mm) 200.1 lbs (90.76 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.180" (4.57mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200.1 lbs (90.76 kg)
Features
-
Material
Stainless Steel 304
Color
Silver
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
250$1.10056$275.14
Unit Price without VAT:$1.10056
Unit Price with VAT:$1.19961